
PA1279NL | |
|---|---|
DigiKey Part Number | PA1279NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1279NL |
Description | PULSE XFMR 310UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 310µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.421" L x 0.525" W (10.70mm x 13.34mm) |
Packaging Tray | Height - Seated (Max) 0.365" (9.27mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 310µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,40431 € | 1.538,76 € |
| Unit Price without VAT: | 2,40431 € |
|---|---|
| Unit Price with VAT: | 2,86113 € |

