77.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.682:0.682 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1276NLT

DigiKey Part Number
553-1985-2-ND - Tape & Reel (TR)
553-1985-1-ND - Cut Tape (CT)
553-1985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1276NLT
Description
XFRMR 12V 13.5W 77.4UH POE EP13
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.682:0.682 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1276NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
77.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.682:0.682
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.695" W (14.00mm x 17.65mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,67700 €26,77 €
252,57080 €64,27 €
502,49240 €124,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,37200 €355,80 €
3002,29850 €689,55 €
4502,25640 €1.015,38 €
7502,20428 €1.653,21 €
1.0502,17053 €2.279,06 €
1.5002,13524 €3.202,86 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €