77.4µH Power over Ethernet (PoE) Pulse Transformer 1:0.682:0.682 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1276NL

DigiKey Part Number
553-PA1276NL-ND
Manufacturer
Manufacturer Product Number
PA1276NL
Description
XFMRPWR77.4UH10%EP13S NPB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77.4µH Power over Ethernet (PoE) Pulse Transformer 1:0.682:0.682 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
77.4µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:0.682:0.682
Series
Mounting Type
Surface Mount
Packaging
Tray
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Part Status
Active
Height - Seated (Max)
0.485" (12.32mm)
Transformer Type
Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8401,94685 €1.635,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94685 €
Unit Price with VAT:2,31675 €