
PA1269NLT | |
|---|---|
DigiKey Part Number | PA1269NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1269NLT |
Description | XFRMR 3.3V 13.5W 77.4UH POE EP13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.182:0.682 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1269NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 77.4µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.182:0.682 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.695" W (14.00mm x 17.65mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,22517 € | 2.002,65 € |
| Unit Price without VAT: | 2,22517 € |
|---|---|
| Unit Price with VAT: | 2,64795 € |

