PA1212.101NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 368
Unit Price: 0,93000 €
Datasheet
105 nH Shielded Inductor 31 A 0.46mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1212.101NLT

DigiKey Part Number
553-2156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA1212.101NLT
Description
FIXED IND 105NH 31A 0.46 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 nH Shielded Inductor 31 A 0.46mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA1212.101NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
46A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.46mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.195" (4.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPB0705-R10MBourns Inc.368118-SPB0705-R10MCT-ND0,93000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59487 €1.784,61 €
Unit Price without VAT:0,59487 €
Unit Price with VAT:0,70790 €