126.7µH Power over Ethernet (PoE) Pulse Transformer 1:0.292:0.208 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1138NL

DigiKey Part Number
553-PA1138NL-ND
Manufacturer
Manufacturer Product Number
PA1138NL
Description
XFMR PWR EP13 126.7 UH 10 NPB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
126.7µH Power over Ethernet (PoE) Pulse Transformer 1:0.292:0.208 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
126.7µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.292:0.208
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9002,17009 €1.953,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,17009 €
Unit Price with VAT:2,58241 €