
PA1136NL | |
|---|---|
DigiKey Part Number | PA1136NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1136NL |
Description | PULSE XFMR 126.7UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126.7µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tray | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 126.7µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,58920 € | 64,73 € |
| 60 | 2,48950 € | 149,37 € |
| 120 | 2,41300 € | 289,56 € |
| 300 | 2,31473 € | 694,42 € |
| 540 | 2,25346 € | 1.216,87 € |
| 1.020 | 2,18875 € | 2.232,53 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

