264.1µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.286:0.204 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
264.1µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.286:0.204 Surface Mount
PA1135NLT

PA1135NLT

DigiKey Part Number
553-2078-2-ND - Tape & Reel (TR)
553-2078-1-ND - Cut Tape (CT)
553-2078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1135NLT
Description
XFRMR 12V 7W 264UH POE EP10 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
264.1µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.286:0.204 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1135NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
264.1µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.286:0.204
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,64200 €26,42 €
252,53640 €63,41 €
502,45900 €122,95 €
1002,38350 €238,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,30995 €461,99 €
4002,23820 €895,28 €
6002,19713 €1.318,28 €
1.0002,14634 €2.146,34 €
1.4002,11340 €2.958,76 €
2.0002,07898 €4.157,96 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €