253.4µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1133NL

DigiKey Part Number
PA1133NL-ND
Manufacturer
Manufacturer Product Number
PA1133NL
Description
PULSE XFMR 253.4UH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
253.4µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
253.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,58800 €25,88 €
252,48480 €62,12 €
752,36533 €177,40 €
1502,29253 €343,88 €
3002,22157 €666,47 €
5252,16558 €1.136,93 €
1.0502,09793 €2.202,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €