
PA1066NLT | |
|---|---|
DigiKey Part Number | PA1066NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1066NLT |
Description | PULSE XFMR 137UH |
Customer Reference | |
Detailed Description | 137µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.860" L x 1.150" W (21.84mm x 29.21mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.450" (11.43mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Inductance 137µH |

