
PA1005.050QNL | |
|---|---|
DigiKey Part Number | PA1005.050QNL-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.050QNL |
Description | CURR SENSE XFMR 1:50 20A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.5Ohm Secondary 500 µH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:50 |
Manufacturer Pulse Electronics | DC Resistance (DCR) 0.75mOhm Primary, 1.5Ohm Secondary |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm) |
Type Invasive | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) 20 A | Termination Style Gull Wing |
Inductance 500 µH | Weight 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,49800 € | 14,98 € |
| 25 | 1,43920 € | 35,98 € |
| 50 | 1,39580 € | 69,79 € |
| 120 | 1,34225 € | 161,07 € |
| 360 | 1,27769 € | 459,97 € |
| 600 | 1,24850 € | 749,10 € |
| 1.080 | 1,21563 € | 1.312,88 € |
| 5.040 | 1,13291 € | 5.709,87 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

