
PA1005.020QNLT | |
|---|---|
DigiKey Part Number | 553-PA1005.020QNLTTR-ND - Tape & Reel (TR) 553-PA1005.020QNLTCT-ND - Cut Tape (CT) 553-PA1005.020QNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.020QNLT |
Description | CURR SENSE XFMR 1:20 20A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:20 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 550mOhm Secondary Max 80 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.020QNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 80 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 550mOhm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,38240 € | 34,56 € |
| 50 | 1,34060 € | 67,03 € |
| 100 | 1,30000 € | 130,00 € |
| 250 | 1,24780 € | 311,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,17767 € | 1.059,90 € |
| 1.800 | 1,14108 € | 2.053,94 € |
| 2.700 | 1,12014 € | 3.024,38 € |
| 4.500 | 1,09422 € | 4.923,99 € |
| 6.300 | 1,07743 € | 6.787,81 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

