Similar

PA1005.020NL | |
|---|---|
DigiKey Part Number | 553-PA1005.020NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.020NL |
Description | CURR SENSE XFMR 1:20 20A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:20 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 550mOhm Secondary Max 80 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.020NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 80 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 550mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,96134 € | 1.730,41 € |
| Unit Price without VAT: | 0,96134 € |
|---|---|
| Unit Price with VAT: | 1,14399 € |


