
PA0766.421NLT | |
|---|---|
DigiKey Part Number | PA0766.421NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0766.421NLT |
Description | INDUCT ARRAY 2 COIL 218NH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 870 nH Inductance - Connected in Series 218 nH Inductance - Connected in Parallel 0.38mOhm Max DC Resistance (DCR) - Parallel 50 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 50 A |
Manufacturer Pulse Electronics | Current Saturation - Series 25 A |
Series | DC Resistance (DCR) - Parallel 0.38mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 1.5mOhm Max |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 130°C |
Inductance - Connected In Parallel 218 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 870 nH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.531" W (14.00mm x 13.50mm) |
Current Rating - Parallel 50 A | Height 0.276" (7.00mm) |
Current Rating - Series 25 A |

