
PA0766.341NLT | |
|---|---|
DigiKey Part Number | 553-1980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0766.341NLT |
Description | INDUCT ARRAY 2 COIL 160NH SMD |
Customer Reference | |
Detailed Description | 2 Coil Inductor Array 700 nH Inductance - Connected in Series 160 nH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 160 nH | |
Inductance - Connected In Series | 700 nH | |
Tolerance | ±20% | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.551" L x 0.531" W (14.00mm x 13.50mm) | |
Height | 0.276" (7.00mm) |

