
PA0515.471NLT | |
|---|---|
DigiKey Part Number | 553-PA0515.471NLTTR-ND - Tape & Reel (TR) 553-PA0515.471NLTCT-ND - Cut Tape (CT) 553-PA0515.471NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0515.471NLT |
Description | FIXED IND 470NH 23A 0.63 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 23 A 0.63mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0515.471NLT Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.63mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.440" L x 0.440" W (11.18mm x 11.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52300 € | 15,23 € |
| 100 | 1,25230 € | 125,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15872 € | 289,68 € |
| 500 | 1,09262 € | 546,31 € |
| 750 | 1,05576 € | 791,82 € |
| 1.250 | 1,01115 € | 1.263,94 € |
| 1.750 | 0,98282 € | 1.719,93 € |
| 2.500 | 0,95369 € | 2.384,22 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


