Similar

PA0515.221NLT | |
|---|---|
DigiKey Part Number | PA0515.221NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0515.221NLT |
Description | FIXED IND 225NH 35A 0.63 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 225 nH Shielded Inductor 35 A 0.63mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0515.221NLT Models |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.63mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.440" L x 0.440" W (11.18mm x 11.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1109-R23-R | Eaton - Electronics Division | 0 | 283-FP1109-R23-RTR-ND | 1,12323 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,10715 € | 1.383,94 € |
| Unit Price without VAT: | 1,10715 € |
|---|---|
| Unit Price with VAT: | 1,31751 € |



