
PA0513.441NLT | |
|---|---|
DigiKey Part Number | 553-2076-2-ND - Tape & Reel (TR) 553-2076-1-ND - Cut Tape (CT) 553-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0513.441NLT |
Description | FIXED IND 440NH 30A 0.32 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 30 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0513.441NLT Models |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.510" W (13.46mm x 12.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23100 € | 12,31 € |
| 100 | 1,01230 € | 101,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86540 € | 346,16 € |
| 800 | 0,82955 € | 663,64 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


