320 nH Shielded Inductor 41 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0513.321NLT

DigiKey Part Number
553-1747-2-ND - Tape & Reel (TR)
553-1747-1-ND - Cut Tape (CT)
553-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0513.321NLT
Description
FIXED IND 320NH 41A 0.32 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
320 nH Shielded Inductor 41 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA0513.321NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.32mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.510" W (13.46mm x 12.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23100 €12,31 €
1001,01230 €101,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,90000 €360,00 €
8000,84870 €678,96 €
1.2000,82009 €984,11 €
2.0000,78545 €1.570,90 €
2.8000,76345 €2.137,66 €
4.0000,74083 €2.963,32 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €