1.2mH Pulse Transformer 2.5:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0510NL

DigiKey Part Number
553-2893-5-ND
Manufacturer
Manufacturer Product Number
PA0510NL
Description
PULSE XFMR 2.5:1:1 1.2MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2mH Pulse Transformer 2.5:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA0510NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
1.2mH
ET (Volt-Time)
27.2VµS
Turns Ratio - Primary:Secondary
2.5:1:1
Mounting Type
Surface Mount
Size / Dimension
0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
501,44940 €72,47 €
1001,40530 €140,53 €
1501,38000 €207,00 €
2501,34868 €337,17 €
3501,32834 €464,92 €
5001,30708 €653,54 €
1.2501,25374 €1.567,18 €
2.5001,21463 €3.036,58 €
5.0001,17656 €5.882,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44940 €
Unit Price with VAT:1,72479 €