
PA0491NLT | |
|---|---|
DigiKey Part Number | PA0491NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0491NLT |
Description | XFMR FWD P-P DC/DC CONV 140UH SM |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | LT1952 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.790" L x 0.920" W (20.07mm x 23.37mm) | |
Height - Seated (Max) | 0.348" (8.85mm) | |
Footprint | 0.790" L x 0.920" W (20.07mm x 23.37mm) | |
Style | Planar |

