
PA0491NL | |
|---|---|
DigiKey Part Number | PA0491NL-ND |
Manufacturer | |
Manufacturer Product Number | PA0491NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 36 ~ 72V |
Manufacturer Pulse Electronics | Voltage - Isolation 1500Vrms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.790" L x 0.920" W (20.07mm x 23.37mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.348" (8.85mm) |
Applications Forward, Push-Pull Converters | Footprint 0.790" L x 0.920" W (20.07mm x 23.37mm) |
Intended Chipset LT1952 | Style Planar |
Chipset Manufacturer Linear Technology |

