
PA0431LNL | |
|---|---|
DigiKey Part Number | 553-1503-ND |
Manufacturer | |
Manufacturer Product Number | PA0431LNL |
Description | FIXED IND 7.8UH 20.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Toroidal Inductor 20.5 A 5.5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PA0431LNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.874" Dia x 0.374" W (22.20mm x 9.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,30280 € | 32,57 € |
| 60 | 1,20950 € | 72,57 € |
| 120 | 1,14042 € | 136,85 € |
| 300 | 1,05517 € | 316,55 € |
| 540 | 1,00393 € | 542,12 € |
| 1.020 | 0,95134 € | 970,37 € |
| 2.520 | 0,88138 € | 2.221,08 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

