Similar

PA0390.472NLT | |
|---|---|
DigiKey Part Number | PA0390.472NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0390.472NLT |
Description | FIXED IND 5.2UH 2.2A 54.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Unshielded Wirewound Inductor 2.2 A 54.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0390.472NLT Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 54.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP1B-4R7-R | Eaton - Electronics Division | 2.495 | 513-1182-1-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,55359 € | 1.494,69 € |
| Unit Price without VAT: | 0,55359 € |
|---|---|
| Unit Price with VAT: | 0,65877 € |



