Parametric Equivalent

PA0390.471NLT | |
|---|---|
DigiKey Part Number | 553-2150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0390.471NLT |
Description | FIXED IND 600NH 6A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 nH Unshielded Wirewound Inductor 6 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0390.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,50653 € | 1.823,51 € |
| Unit Price without VAT: | 0,50653 € |
|---|---|
| Unit Price with VAT: | 0,60277 € |


