Parametric Equivalent

PA0390.103NLT | |
|---|---|
DigiKey Part Number | PA0390.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0390.103NLT |
Description | FIXED IND 11UH 1.5A 110.7 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 µH Unshielded Wirewound Inductor 1.5 A 110.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0390.103NLT Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 110.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0390.103NL | Pulse Electronics | 3.120 | 553-3555-ND | 0,57444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,55359 € | 1.494,69 € |
| Unit Price without VAT: | 0,55359 € |
|---|---|
| Unit Price with VAT: | 0,65877 € |



