
PA0368.100NLT | |
|---|---|
DigiKey Part Number | 553-3810-2-ND - Tape & Reel (TR) 553-3810-1-ND - Cut Tape (CT) 553-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0368.100NLT |
Description | CURR SENSE XFMR 1:100 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 1.6Ohm Secondary 6.7 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0368.100NLT Models |
Category | Inductance 6.7 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:100 |
Series | DC Resistance (DCR) 4mOhm Primary, 1.6Ohm Secondary |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.325" L x 0.325" W (8.25mm x 8.25mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.134" (3.40mm) |
Type Invasive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,61800 € | 40,45 € |
| 50 | 1,56920 € | 78,46 € |
| 100 | 1,52140 € | 152,14 € |
| 250 | 1,46004 € | 365,01 € |
| 500 | 1,41502 € | 707,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,36519 € | 1.501,71 € |
| 2.200 | 1,32262 € | 2.909,76 € |
| 3.300 | 1,29825 € | 4.284,22 € |
| 5.500 | 1,26810 € | 6.974,55 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


