
PA0368.100NL | |
|---|---|
DigiKey Part Number | 553-3553-ND |
Manufacturer | |
Manufacturer Product Number | PA0368.100NL |
Description | CURR SENSE XFMR 1:100 4A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 1.6Ohm Secondary 6.7 mH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 6.7 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:100 |
Packaging Tube | DC Resistance (DCR) 4mOhm Primary, 1.6Ohm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.285" L x 0.352" W (7.25mm x 8.25mm) |
Type Invasive | Height - Seated (Max) 0.124" (3.15mm) |
Current Rating (Amps) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,33220 € | 66,61 € |
| 75 | 1,30840 € | 98,13 € |
| 125 | 1,27904 € | 159,88 € |
| 175 | 1,25983 € | 220,47 € |
| 250 | 1,23984 € | 309,96 € |
| 625 | 1,18960 € | 743,50 € |
| 1.250 | 1,15270 € | 1.440,88 € |
| 2.500 | 1,11679 € | 2.791,97 € |
| Unit Price without VAT: | 1,37400 € |
|---|---|
| Unit Price with VAT: | 1,63506 € |

