
PA0368.070NL | |
|---|---|
DigiKey Part Number | 553-2891-5-ND |
Manufacturer | |
Manufacturer Product Number | PA0368.070NL |
Description | CURR SENSE XFMR 1:70 4A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 1.2Ohm Secondary 3.3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0368.070NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 4 A | |
Inductance | 3.3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 4mOhm Primary, 1.2Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.285" L x 0.352" W (7.25mm x 8.25mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,38000 € | 34,50 € |
| 50 | 1,33820 € | 66,91 € |
| 75 | 1,31440 € | 98,58 € |
| 125 | 1,28488 € | 160,61 € |
| 175 | 1,26560 € | 221,48 € |
| 250 | 1,24548 € | 311,37 € |
| 625 | 1,19501 € | 746,88 € |
| 1.250 | 1,15795 € | 1.447,44 € |
| 2.500 | 1,12188 € | 2.804,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

