
PA0297NL | |
|---|---|
DigiKey Part Number | 553-2889-5-ND |
Manufacturer | |
Manufacturer Product Number | PA0297NL |
Description | PULSE XFMR 2:1:1 1200UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200µH Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1200µH | |
ET (Volt-Time) | 27.2VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.339" W (9.00mm x 8.60mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,75600 € | 43,90 € |
| 50 | 1,70280 € | 85,14 € |
| 100 | 1,65090 € | 165,09 € |
| 250 | 1,58428 € | 396,07 € |
| 500 | 1,53532 € | 767,66 € |
| 1.000 | 1,48763 € | 1.487,63 € |
| 5.000 | 1,38177 € | 6.908,85 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

