
PA0277NLT | |
|---|---|
DigiKey Part Number | 553-1745-2-ND - Tape & Reel (TR) 553-1745-1-ND - Cut Tape (CT) 553-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0277NLT |
Description | FIXED IND 700NH 10.7A 95 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700 nH Unshielded Inductor 10.7 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0277NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.250" W (8.89mm x 6.35mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,67040 € | 41,76 € |
| 50 | 1,61980 € | 80,99 € |
| 100 | 1,57040 € | 157,04 € |
| 250 | 1,50712 € | 376,78 € |
| 500 | 1,46062 € | 730,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41530 € | 1.415,30 € |
| 2.000 | 1,37117 € | 2.742,34 € |
| 3.000 | 1,34592 € | 4.037,76 € |
| 5.000 | 1,31466 € | 6.573,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

