
PA0277NL | |
|---|---|
DigiKey Part Number | 553-1870-5-ND |
Manufacturer | |
Manufacturer Product Number | PA0277NL |
Description | FIXED IND 700NH 10.7A 95 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700 nH Unshielded Inductor 10.7 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0277NL Models |
Category | Current - Saturation (Isat) 12.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 95mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.250" W (8.89mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,43900 € | 54,39 € |
| 25 | 5,03280 € | 125,82 € |
| 50 | 4,74560 € | 237,28 € |
| 170 | 4,27847 € | 727,34 € |
| 340 | 4,03521 € | 1.371,97 € |
| 510 | 3,89951 € | 1.988,75 € |
| 1.020 | 3,77143 € | 3.846,86 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

