
PA0235L | |
|---|---|
DigiKey Part Number | 553-1107-ND |
Manufacturer | |
Manufacturer Product Number | PA0235L |
Description | FIXED IND 860NH 22.5A 2.6 MOHM |
Customer Reference | |
Detailed Description | 860 nH Unshielded Toroidal Inductor 22.5 A 2.6mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.6mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance |

