
PA0135.681NLT | |
|---|---|
DigiKey Part Number | PA0135.681NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0135.681NLT |
Description | INDUCT ARRAY 2 COIL 170NH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 680 nH Inductance - Connected in Series 170 nH Inductance - Connected in Parallel 0.225mOhm Max DC Resistance (DCR) - Parallel 34 A |
Datasheet | Datasheet |
Category | Current Rating - Series 19 A |
Manufacturer Pulse Electronics | Current Saturation - Parallel 34 A |
Series | Current Saturation - Series 19 A |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Parallel 0.225mOhm Max |
Part Status Obsolete | DC Resistance (DCR) - Series 0.9mOhm Max |
Number of Coils 2 | Shielding Unshielded |
Inductance - Connected In Parallel 170 nH | Operating Temperature -40°C ~ 130°C |
Inductance - Connected In Series 680 nH | Mounting Type Surface Mount |
Tolerance ±20% | Size / Dimension 0.510" L x 0.510" W (12.95mm x 12.95mm) |
Current Rating - Parallel 34 A | Height 0.280" (7.11mm) |

