
PA0135.331NLT | |
|---|---|
DigiKey Part Number | PA0135.331NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0135.331NLT |
Description | INDUCT ARRAY 2 COIL 82.5NH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 330 nH Inductance - Connected in Series 82.5 nH Inductance - Connected in Parallel 0.225mOhm Max DC Resistance (DCR) - Parallel 40 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 82.5 nH | |
Inductance - Connected In Series | 330 nH | |
Tolerance | ±20% | |
Current Rating - Parallel | 40 A | |
Current Rating - Series | 20 A | |
Current Saturation - Parallel | 40 A | |
Current Saturation - Series | 32 A | |
DC Resistance (DCR) - Parallel | 0.225mOhm Max | |
DC Resistance (DCR) - Series | 0.9mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.510" L x 0.510" W (12.95mm x 12.95mm) | |
Height | 0.280" (7.11mm) |

