
P8228NL | |
|---|---|
DigiKey Part Number | 553-2884-ND |
Manufacturer | |
Manufacturer Product Number | P8228NL |
Description | CURR SENSE XFMR 1:100 10A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 5.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.190" (4.83mm) | |
Termination Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,96075 € | 115,29 € |
| 240 | 0,93158 € | 223,58 € |
| 360 | 0,91481 € | 329,33 € |
| 600 | 0,89403 € | 536,42 € |
| 840 | 0,88057 € | 739,68 € |
| 1.200 | 0,86648 € | 1.039,78 € |
| 3.000 | 0,83112 € | 2.493,36 € |
| 6.000 | 0,80520 € | 4.831,20 € |
| Unit Price without VAT: | 0,96075 € |
|---|---|
| Unit Price with VAT: | 1,14329 € |

