
P8207NLT | |
|---|---|
DigiKey Part Number | 553-1522-2-ND - Tape & Reel (TR) 553-1522-1-ND - Cut Tape (CT) 553-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P8207NLT |
Description | CURR SENSE XFMR 1:70 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1:70 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P8207NLT Models |
Category | Inductance 980 µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:70 |
Series | DC Resistance (DCR) 6mOhm Primary, 4.75Ohm Secondary |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.217" (5.50mm) |
Type Invasive | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 2,01920 € | 50,48 € |
| 50 | 1,95800 € | 97,90 € |
| 100 | 1,89800 € | 189,80 € |
| 250 | 1,82116 € | 455,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,71808 € | 1.546,27 € |
| 1.800 | 1,66439 € | 2.995,90 € |
| 2.700 | 1,63366 € | 4.410,88 € |
| 4.500 | 1,59564 € | 7.180,38 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

