
P8206NLT | |
|---|---|
DigiKey Part Number | 553-1521-2-ND - Tape & Reel (TR) 553-1521-1-ND - Cut Tape (CT) 553-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P8206NLT |
Description | CURR SENSE XFMR 1:60 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1:60 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 2.25Ohm Secondary 720 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P8206NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 720 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:60 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 2.25Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,92440 € | 48,11 € |
| 50 | 1,86600 € | 93,30 € |
| 100 | 1,80890 € | 180,89 € |
| 250 | 1,73576 € | 433,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,63761 € | 1.473,85 € |
| 1.800 | 1,58648 € | 2.855,66 € |
| 2.700 | 1,55720 € | 4.204,44 € |
| 4.500 | 1,52099 € | 6.844,45 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

