Pulse Transformer 1:0.07:0.07 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5008NL

DigiKey Part Number
553-2882-ND
Manufacturer
Manufacturer Product Number
P5008NL
Description
PULSE XFMR 1:0.07:0.07
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pulse Transformer 1:0.07:0.07 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.07:0.07
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.630" W (18.20mm x 16.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Operating Temperature
-30°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
401,65275 €66,11 €
801,60250 €128,20 €
1201,57367 €188,84 €
2001,53800 €307,60 €
2801,51482 €424,15 €
4001,49058 €596,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65275 €
Unit Price with VAT:1,96677 €