
P5005NL | |
|---|---|
DigiKey Part Number | P5005NL-ND |
Manufacturer | |
Manufacturer Product Number | P5005NL |
Description | PULSE XFMR 1:0.1:0.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1:0.1:0.1 Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 0.717" L x 0.630" W (18.20mm x 16.00mm) |
Packaging Tray | Height - Seated (Max) 0.697" (17.70mm) |
Part Status Active | Operating Temperature -30°C ~ 110°C |
Turns Ratio - Primary:Secondary 1:0.1:0.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1,89575 € | 75,83 € |
| 80 | 1,83775 € | 147,02 € |
| 120 | 1,80458 € | 216,55 € |
| 200 | 1,76345 € | 352,69 € |
| 280 | 1,73679 € | 486,30 € |
| 400 | 1,70890 € | 683,56 € |
| 1.000 | 1,63896 € | 1.638,96 € |
| 2.000 | 1,58768 € | 3.175,36 € |
| 4.000 | 1,53780 € | 6.151,20 € |
| Unit Price without VAT: | 1,89575 € |
|---|---|
| Unit Price with VAT: | 2,25594 € |

