
P5001NL | |
|---|---|
DigiKey Part Number | 553-2880-ND |
Manufacturer | |
Manufacturer Product Number | P5001NL |
Description | PULSE XFMR 1:0.1:0.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1:0.1:0.1 Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 0.717" L x 0.630" W (18.20mm x 16.00mm) |
Packaging Tray | Height - Seated (Max) 0.697" (17.70mm) |
Part Status Active | Operating Temperature -30°C ~ 110°C |
Turns Ratio - Primary:Secondary 1:0.1:0.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,13875 € | 85,55 € |
| 80 | 2,07338 € | 165,87 € |
| 120 | 2,03583 € | 244,30 € |
| 200 | 1,98935 € | 397,87 € |
| 280 | 1,95921 € | 548,58 € |
| 400 | 1,92768 € | 771,07 € |
| 1.000 | 1,84864 € | 1.848,64 € |
| 2.000 | 1,79072 € | 3.581,44 € |
| 4.000 | 1,73435 € | 6.937,40 € |
| Unit Price without VAT: | 2,13875 € |
|---|---|
| Unit Price with VAT: | 2,54511 € |

