
P2004NLT | |
|---|---|
DigiKey Part Number | 553-2148-2-ND - Tape & Reel (TR) 553-2148-1-ND - Cut Tape (CT) 553-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2004NLT |
Description | FIXED IND 200NH 15A 0.56 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Inductor 15 A 0.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P2004NLT Models |
Category | Current - Saturation (Isat) 16.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.255" W (7.01mm x 6.48mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,76010 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62524 € | 625,24 € |
| 2.000 | 0,58963 € | 1.179,26 € |
| 3.000 | 0,56978 € | 1.709,34 € |
| 5.000 | 0,54574 € | 2.728,70 € |
| 7.000 | 0,53048 € | 3.713,36 € |
| 10.000 | 0,52056 € | 5.205,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

