
P1977NLT | |
|---|---|
DigiKey Part Number | P1977NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1977NLT |
Description | FIXED IND 2.1UH 20A 1.25 MOHM |
Customer Reference | |
Detailed Description | 2.1 µH Unshielded Inductor 20 A 1.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.855" L x 0.800" W (21.72mm x 20.32mm) | |
Height - Seated (Max) | 0.325" (8.26mm) |

