
P1715LNL | |
|---|---|
DigiKey Part Number | 553-1506-ND |
Manufacturer | |
Manufacturer Product Number | P1715LNL |
Description | FIXED IND 3.5UH 14.3A 5 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Unshielded Toroidal Inductor 14.3 A 5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.610" Dia x 0.327" W (15.50mm x 8.30mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,66600 € | 16,65 € |
| 80 | 0,60325 € | 48,26 € |
| 160 | 0,56881 € | 91,01 € |
| 320 | 0,53628 € | 171,61 € |
| 560 | 0,51143 € | 286,40 € |
| 1.040 | 0,48530 € | 504,71 € |
| 2.560 | 0,44968 € | 1.151,18 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

