
P1252.782NLT | |
|---|---|
DigiKey Part Number | 553-P1252.782NLTTR-ND - Tape & Reel (TR) 553-P1252.782NLTCT-ND - Cut Tape (CT) 553-P1252.782NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1252.782NLT |
Description | FIXED IND 7.8UH 7.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Wirewound Inductor 7.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.782NLT Models |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.879" L x 0.596" W (22.33mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,28900 € | 12,89 € |
| 100 | 1,06030 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,96600 € | 289,80 € |
| 600 | 0,91090 € | 546,54 € |
| 900 | 0,88018 € | 792,16 € |
| 1.500 | 0,84297 € | 1.264,45 € |
| 2.100 | 0,81936 € | 1.720,66 € |
| 3.000 | 0,79507 € | 2.385,21 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


