
P1252.332NLT | |
|---|---|
DigiKey Part Number | 553-P1252.332NLTTR-ND - Tape & Reel (TR) 553-P1252.332NLTCT-ND - Cut Tape (CT) 553-P1252.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1252.332NLT |
Description | FIXED IND 3.3UH 10A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 10 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.332NLT Models |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.879" L x 0.596" W (22.33mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05190 € | 105,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,95833 € | 287,50 € |
| 600 | 0,90367 € | 542,20 € |
| 900 | 0,87319 € | 785,87 € |
| 1.500 | 0,83628 € | 1.254,42 € |
| 2.100 | 0,81286 € | 1.707,01 € |
| 3.000 | 0,78876 € | 2.366,28 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


