Similar
Similar

P1252.152NLT | |
|---|---|
DigiKey Part Number | P1252.152NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1252.152NLT |
Description | FIXED IND 1.5UH 15A 4 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 15 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.152NLT Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.879" L x 0.596" W (22.33mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74457012 | Würth Elektronik | 75 | 732-74457012CT-ND | 2,07000 € | Similar |
| 74457018 | Würth Elektronik | 245 | 732-74457018CT-ND | 2,07000 € | Similar |
| SDR2207-1R5ML | Bourns Inc. | 0 | SDR2207-1R5ML-ND | 0,56324 € | Similar |
| UP4B-1R5-R | Eaton - Electronics Division | 0 | 283-UP4B-1R5-RTR-ND | 1,89327 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,83823 € | 1.760,28 € |
| Unit Price without VAT: | 0,83823 € |
|---|---|
| Unit Price with VAT: | 0,99749 € |






