
P1252.103NLT | |
|---|---|
DigiKey Part Number | 553-P1252.103NLTTR-ND - Tape & Reel (TR) 553-P1252.103NLTCT-ND - Cut Tape (CT) 553-P1252.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1252.103NLT |
Description | FIXED IND 10UH 6A 26 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 6 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.879" L x 0.596" W (22.33mm x 15.14mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,99380 € | 99,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,90540 € | 271,62 € |
| 600 | 0,85377 € | 512,26 € |
| 900 | 0,82497 € | 742,47 € |
| 1.500 | 0,79009 € | 1.185,13 € |
| 2.100 | 0,76795 € | 1.612,69 € |
| 3.000 | 0,74518 € | 2.235,54 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


