4.7 µH Shielded Wirewound Inductor 1 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.472NL

DigiKey Part Number
553-3548-ND
Manufacturer
Manufacturer Product Number
P1174.472NL
Description
FIXED IND 4.7UH 1A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Current - Saturation (Isat)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74451047Würth Elektronik485732-1405-1-ND1,91000 €Similar
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1450,83697 €121,36 €
2900,78914 €228,85 €
4350,76248 €331,68 €
7250,73021 €529,40 €
1.0150,70971 €720,36 €
1.4500,68862 €998,50 €
3.6250,63735 €2.310,39 €
7.2500,62680 €4.544,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83697 €
Unit Price with VAT:0,99599 €