Similar
Similar
Similar
Similar

P1173.333NLT | |
|---|---|
DigiKey Part Number | P1173.333NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1173.333NLT |
Description | FIXED IND 33UH 3A 64.8 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 64.8mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714330 | Würth Elektronik | 13.039 | 732-2993-1-ND | 1,94000 € | Similar |
| DR127-330-R | Eaton - Electronics Division | 2.430 | 513-1047-1-ND | 0,73000 € | Similar |
| SLF12575T-330M3R2-PF | TDK | 486 | 445-173081-1-ND | 0,00000 € | Similar |
| SRR1280-330M | Bourns Inc. | 30.677 | SRR1280-330MCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,95756 € | 1.532,10 € |
| Unit Price without VAT: | 0,95756 € |
|---|---|
| Unit Price with VAT: | 1,13950 € |






